
ERJ-PA2J184X | |
|---|---|
DigiKey Part Number | P124541TR-ND - Tape & Reel (TR) P124541CT-ND - Cut Tape (CT) P124541DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2J184X |
Description | RES 180K OHM 5% 1/4W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±5% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2J184X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.12000 | Fr.0.12 |
| 10 | Fr.0.05800 | Fr.0.58 |
| 25 | Fr.0.04560 | Fr.1.14 |
| 50 | Fr.0.03820 | Fr.1.91 |
| 100 | Fr.0.03260 | Fr.3.26 |
| 250 | Fr.0.02680 | Fr.6.70 |
| 500 | Fr.0.02354 | Fr.11.77 |
| 1,000 | Fr.0.02093 | Fr.20.93 |
| 5,000 | Fr.0.01677 | Fr.83.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.01588 | Fr.158.80 |
| 20,000 | Fr.0.01490 | Fr.298.00 |
| 30,000 | Fr.0.01442 | Fr.432.60 |
| 50,000 | Fr.0.01390 | Fr.695.00 |
| 70,000 | Fr.0.01361 | Fr.952.70 |
| 100,000 | Fr.0.01333 | Fr.1,333.00 |
| 120,000 | Fr.0.01320 | Fr.1,584.00 |
| 240,000 | Fr.0.01276 | Fr.3,062.40 |
| 250,000 | Fr.0.01274 | Fr.3,185.00 |
| Unit Price without VAT: | Fr.0.12000 |
|---|---|
| Unit Price with VAT: | Fr.0.12972 |

