
ERJ-PA2J104X | |
---|---|
DigiKey Part Number | P17205TR-ND - Tape & Reel (TR) P17205CT-ND - Cut Tape (CT) P17205DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2J104X |
Description | RES 100K OHM 5% 1/4W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2J104X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.12000 | Fr.0.12 |
10 | Fr.0.05800 | Fr.0.58 |
25 | Fr.0.04560 | Fr.1.14 |
50 | Fr.0.03820 | Fr.1.91 |
100 | Fr.0.02800 | Fr.2.80 |
250 | Fr.0.02360 | Fr.5.90 |
500 | Fr.0.02202 | Fr.11.01 |
1,000 | Fr.0.02093 | Fr.20.93 |
5,000 | Fr.0.01677 | Fr.83.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.01455 | Fr.145.50 |
20,000 | Fr.0.01400 | Fr.280.00 |
30,000 | Fr.0.01393 | Fr.417.90 |
50,000 | Fr.0.01344 | Fr.672.00 |
70,000 | Fr.0.01339 | Fr.937.30 |
100,000 | Fr.0.01333 | Fr.1,333.00 |
120,000 | Fr.0.01320 | Fr.1,584.00 |
240,000 | Fr.0.01276 | Fr.3,062.40 |
250,000 | Fr.0.01274 | Fr.3,185.00 |
Unit Price without VAT: | Fr.0.12000 |
---|---|
Unit Price with VAT: | Fr.0.12972 |