
ERJ-PA3F3002V | |
|---|---|
DigiKey Part Number  | P30KBYTR-ND - Tape & Reel (TR) P30KBYCT-ND - Cut Tape (CT) P30KBYDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ERJ-PA3F3002V  | 
Description  | RES SMD 30K OHM 1% 1/3W 0603  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 30 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ERJ-PA3F3002V Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, Pulse Withstanding  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.11000 | Fr.0.11 | 
| 10 | Fr.0.05400 | Fr.0.54 | 
| 25 | Fr.0.04240 | Fr.1.06 | 
| 50 | Fr.0.03560 | Fr.1.78 | 
| 100 | Fr.0.03020 | Fr.3.02 | 
| 250 | Fr.0.02476 | Fr.6.19 | 
| 500 | Fr.0.02168 | Fr.10.84 | 
| 1,000 | Fr.0.01922 | Fr.19.22 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.01543 | Fr.77.15 | 
| 10,000 | Fr.0.01371 | Fr.137.10 | 
| 15,000 | Fr.0.01279 | Fr.191.85 | 
| 25,000 | Fr.0.01187 | Fr.296.75 | 
| 35,000 | Fr.0.01182 | Fr.413.70 | 
| 50,000 | Fr.0.01177 | Fr.588.50 | 
| 60,000 | Fr.0.01175 | Fr.705.00 | 
| 120,000 | Fr.0.01167 | Fr.1,400.40 | 
| 125,000 | Fr.0.01167 | Fr.1,458.75 | 
| Unit Price without VAT: | Fr.0.11000 | 
|---|---|
| Unit Price with VAT: | Fr.0.11891 | 

