ERJ-P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA3F3002V

DigiKey Part Number
P30KBYTR-ND - Tape & Reel (TR)
P30KBYCT-ND - Cut Tape (CT)
P30KBYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PA3F3002V
Description
RES SMD 30K OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA3F3002V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,794
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.11000Fr.0.11
10Fr.0.05400Fr.0.54
25Fr.0.04240Fr.1.06
50Fr.0.03560Fr.1.78
100Fr.0.03020Fr.3.02
250Fr.0.02476Fr.6.19
500Fr.0.02168Fr.10.84
1,000Fr.0.01922Fr.19.22
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.01543Fr.77.15
10,000Fr.0.01371Fr.137.10
15,000Fr.0.01279Fr.191.85
25,000Fr.0.01187Fr.296.75
35,000Fr.0.01182Fr.413.70
50,000Fr.0.01177Fr.588.50
60,000Fr.0.01175Fr.705.00
120,000Fr.0.01167Fr.1,400.40
125,000Fr.0.01167Fr.1,458.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.11000
Unit Price with VAT:Fr.0.11891