ERJ-P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA3J3R6V

DigiKey Part Number
P3.6BZTR-ND - Tape & Reel (TR)
P3.6BZCT-ND - Cut Tape (CT)
P3.6BZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PA3J3R6V
Description
RES SMD 3.6 OHM 5% 1/3W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.6 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA3J3R6V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,903
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
10Fr.0.04400Fr.0.44
25Fr.0.03400Fr.0.85
50Fr.0.02800Fr.1.40
100Fr.0.02360Fr.2.36
250Fr.0.01912Fr.4.78
500Fr.0.01656Fr.8.28
1,000Fr.0.01454Fr.14.54
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.01155Fr.57.75
10,000Fr.0.01060Fr.106.00
15,000Fr.0.01014Fr.152.10
25,000Fr.0.00964Fr.241.00
35,000Fr.0.00935Fr.327.25
50,000Fr.0.00908Fr.454.00
60,000Fr.0.00895Fr.537.00
120,000Fr.0.00853Fr.1,023.60
125,000Fr.0.00851Fr.1,063.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810