
ERJ-PB3B8061V | |
|---|---|
DigiKey Part Number | P20075TR-ND - Tape & Reel (TR) P20075CT-ND - Cut Tape (CT) P20075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB3B8061V |
Description | RES SMD 8.06K OHM 0.1% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.06 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB3B8061V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.13000 | Fr.0.13 |
| 10 | Fr.0.07800 | Fr.0.78 |
| 25 | Fr.0.06640 | Fr.1.66 |
| 50 | Fr.0.05820 | Fr.2.91 |
| 100 | Fr.0.05150 | Fr.5.15 |
| 250 | Fr.0.04408 | Fr.11.02 |
| 500 | Fr.0.03942 | Fr.19.71 |
| 1,000 | Fr.0.03547 | Fr.35.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.02899 | Fr.144.95 |
| 10,000 | Fr.0.02664 | Fr.266.40 |
| 15,000 | Fr.0.02543 | Fr.381.45 |
| 25,000 | Fr.0.02407 | Fr.601.75 |
| 35,000 | Fr.0.02325 | Fr.813.75 |
| 50,000 | Fr.0.02245 | Fr.1,122.50 |
| 60,000 | Fr.0.02207 | Fr.1,324.20 |
| 120,000 | Fr.0.02076 | Fr.2,491.20 |
| 125,000 | Fr.0.02069 | Fr.2,586.25 |
| Unit Price without VAT: | Fr.0.13000 |
|---|---|
| Unit Price with VAT: | Fr.0.14053 |

