
ERJ-PB3D1022V | |
|---|---|
DigiKey Part Number  | P20398TR-ND - Tape & Reel (TR) P20398CT-ND - Cut Tape (CT) P20398DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ERJ-PB3D1022V  | 
Description  | RES SMD 10.2K OHM 0.5% 1/5W 0603  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 10.2 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ERJ-PB3D1022V Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 | 
| 10 | Fr.0.05900 | Fr.0.59 | 
| 25 | Fr.0.04960 | Fr.1.24 | 
| 50 | Fr.0.04360 | Fr.2.18 | 
| 100 | Fr.0.03860 | Fr.3.86 | 
| 250 | Fr.0.03288 | Fr.8.22 | 
| 500 | Fr.0.02934 | Fr.14.67 | 
| 1,000 | Fr.0.02633 | Fr.26.33 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.02137 | Fr.106.85 | 
| 10,000 | Fr.0.01958 | Fr.195.80 | 
| 15,000 | Fr.0.01866 | Fr.279.90 | 
| 25,000 | Fr.0.01761 | Fr.440.25 | 
| 35,000 | Fr.0.01699 | Fr.594.65 | 
| 50,000 | Fr.0.01638 | Fr.819.00 | 
| 60,000 | Fr.0.01609 | Fr.965.40 | 
| 120,000 | Fr.0.01509 | Fr.1,810.80 | 
| 125,000 | Fr.0.01504 | Fr.1,880.00 | 
| Unit Price without VAT: | Fr.0.10000 | 
|---|---|
| Unit Price with VAT: | Fr.0.10810 | 

