
ERJ-PB3D2611V | |
---|---|
DigiKey Part Number | P20328TR-ND - Tape & Reel (TR) P20328CT-ND - Cut Tape (CT) P20328DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB3D2611V |
Description | RES SMD 2.61K OHM 0.5% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.61 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB3D2611V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.10000 | Fr.0.10 |
10 | Fr.0.05900 | Fr.0.59 |
25 | Fr.0.04960 | Fr.1.24 |
50 | Fr.0.04360 | Fr.2.18 |
100 | Fr.0.03860 | Fr.3.86 |
250 | Fr.0.03288 | Fr.8.22 |
500 | Fr.0.02934 | Fr.14.67 |
1,000 | Fr.0.02633 | Fr.26.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.02137 | Fr.106.85 |
10,000 | Fr.0.01958 | Fr.195.80 |
15,000 | Fr.0.01866 | Fr.279.90 |
25,000 | Fr.0.01761 | Fr.440.25 |
35,000 | Fr.0.01699 | Fr.594.65 |
50,000 | Fr.0.01638 | Fr.819.00 |
60,000 | Fr.0.01609 | Fr.965.40 |
120,000 | Fr.0.01509 | Fr.1,810.80 |
125,000 | Fr.0.01504 | Fr.1,880.00 |
Unit Price without VAT: | Fr.0.10000 |
---|---|
Unit Price with VAT: | Fr.0.10810 |