
| ERJ-PB3D2740V | |
|---|---|
| DigiKey Part Number | P20217TR-ND - Tape & Reel (TR) P20217CT-ND - Cut Tape (CT) P20217DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ERJ-PB3D2740V | 
| Description | RES SMD 274 OHM 0.5% 1/5W 0603 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 274 Ohms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ERJ-PB3D2740V Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 | 
| 10 | Fr.0.05900 | Fr.0.59 | 
| 25 | Fr.0.04960 | Fr.1.24 | 
| 50 | Fr.0.04360 | Fr.2.18 | 
| 100 | Fr.0.03860 | Fr.3.86 | 
| 250 | Fr.0.03288 | Fr.8.22 | 
| 500 | Fr.0.02934 | Fr.14.67 | 
| 1,000 | Fr.0.02633 | Fr.26.33 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.02137 | Fr.106.85 | 
| 10,000 | Fr.0.01958 | Fr.195.80 | 
| 15,000 | Fr.0.01866 | Fr.279.90 | 
| 25,000 | Fr.0.01761 | Fr.440.25 | 
| 35,000 | Fr.0.01699 | Fr.594.65 | 
| 50,000 | Fr.0.01638 | Fr.819.00 | 
| 60,000 | Fr.0.01609 | Fr.965.40 | 
| 120,000 | Fr.0.01509 | Fr.1,810.80 | 
| 125,000 | Fr.0.01504 | Fr.1,880.00 | 
| Unit Price without VAT: | Fr.0.10000 | 
|---|---|
| Unit Price with VAT: | Fr.0.10810 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland