ERJ-P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB3D3302V

DigiKey Part Number
P20454TR-ND - Tape & Reel (TR)
P20454CT-ND - Cut Tape (CT)
P20454DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB3D3302V
Description
RES SMD 33K OHM 0.5% 1/5W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB3D3302V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,606
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
10Fr.0.05900Fr.0.59
25Fr.0.04960Fr.1.24
50Fr.0.04360Fr.2.18
100Fr.0.03860Fr.3.86
250Fr.0.03288Fr.8.22
500Fr.0.02934Fr.14.67
1,000Fr.0.02633Fr.26.33
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.02099Fr.104.95
10,000Fr.0.01959Fr.195.90
15,000Fr.0.01890Fr.283.50
25,000Fr.0.01816Fr.454.00
35,000Fr.0.01774Fr.620.90
50,000Fr.0.01733Fr.866.50
60,000Fr.0.01715Fr.1,029.00
120,000Fr.0.01653Fr.1,983.60
125,000Fr.0.01649Fr.2,061.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810