ERJ-P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB3D5230V

DigiKey Part Number
P20251TR-ND - Tape & Reel (TR)
P20251CT-ND - Cut Tape (CT)
P20251DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB3D5230V
Description
RES SMD 523 OHM 0.5% 1/5W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
523 Ohms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB3D5230V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,036
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
10Fr.0.05900Fr.0.59
25Fr.0.04960Fr.1.24
50Fr.0.04360Fr.2.18
100Fr.0.03860Fr.3.86
250Fr.0.03288Fr.8.22
500Fr.0.02934Fr.14.67
1,000Fr.0.02633Fr.26.33
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.02137Fr.106.85
10,000Fr.0.01958Fr.195.80
15,000Fr.0.01866Fr.279.90
25,000Fr.0.01761Fr.440.25
35,000Fr.0.01699Fr.594.65
50,000Fr.0.01638Fr.819.00
60,000Fr.0.01609Fr.965.40
120,000Fr.0.01509Fr.1,810.80
125,000Fr.0.01504Fr.1,880.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810