ERJ-P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB3D9100V

DigiKey Part Number
P20279TR-ND - Tape & Reel (TR)
P20279CT-ND - Cut Tape (CT)
P20279DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB3D9100V
Description
RES SMD 910 OHM 0.5% 1/5W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
910 Ohms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB3D9100V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,949
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.01701Fr.85.05
10,000Fr.0.01498Fr.149.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
10Fr.0.06100Fr.0.61
25Fr.0.05040Fr.1.26
50Fr.0.04440Fr.2.22
100Fr.0.03930Fr.3.93
250Fr.0.03352Fr.8.38
500Fr.0.02994Fr.14.97
1,000Fr.0.02686Fr.26.86
Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.14000Fr.0.14
10Fr.0.07300Fr.0.73
25Fr.0.05840Fr.1.46
50Fr.0.04920Fr.2.46
100Fr.0.04190Fr.4.19
250Fr.0.03412Fr.8.53
500Fr.0.02934Fr.14.67
1,000Fr.0.02538Fr.25.38
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810