
ERJ-PB6B2700V | |
|---|---|
DigiKey Part Number  | P20527TR-ND - Tape & Reel (TR) P20527CT-ND - Cut Tape (CT) P20527DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ERJ-PB6B2700V  | 
Description  | RES SMD 270 OHM 0.1% 1/4W 0805  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 270 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ERJ-PB6B2700V Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.028" (0.70mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.17000 | Fr.0.17 | 
| 10 | Fr.0.10700 | Fr.1.07 | 
| 25 | Fr.0.09000 | Fr.2.25 | 
| 50 | Fr.0.07940 | Fr.3.97 | 
| 100 | Fr.0.07030 | Fr.7.03 | 
| 250 | Fr.0.06040 | Fr.15.10 | 
| 500 | Fr.0.05418 | Fr.27.09 | 
| 1,000 | Fr.0.04889 | Fr.48.89 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.04026 | Fr.201.30 | 
| 10,000 | Fr.0.03712 | Fr.371.20 | 
| 15,000 | Fr.0.03550 | Fr.532.50 | 
| 25,000 | Fr.0.03368 | Fr.842.00 | 
| 35,000 | Fr.0.03259 | Fr.1,140.65 | 
| 50,000 | Fr.0.03153 | Fr.1,576.50 | 
| 60,000 | Fr.0.03102 | Fr.1,861.20 | 
| 120,000 | Fr.0.02927 | Fr.3,512.40 | 
| 125,000 | Fr.0.02917 | Fr.3,646.25 | 
| Unit Price without VAT: | Fr.0.17000 | 
|---|---|
| Unit Price with VAT: | Fr.0.18377 | 

