
ERJ-PB6B3091V | |
---|---|
DigiKey Part Number | P20648TR-ND - Tape & Reel (TR) P20648CT-ND - Cut Tape (CT) P20648DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6B3091V |
Description | RES SMD 3.09K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.09 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6B3091V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.17000 | Fr.0.17 |
10 | Fr.0.10700 | Fr.1.07 |
25 | Fr.0.09000 | Fr.2.25 |
50 | Fr.0.07940 | Fr.3.97 |
100 | Fr.0.07030 | Fr.7.03 |
250 | Fr.0.06040 | Fr.15.10 |
500 | Fr.0.05418 | Fr.27.09 |
1,000 | Fr.0.04889 | Fr.48.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.04026 | Fr.201.30 |
10,000 | Fr.0.03712 | Fr.371.20 |
15,000 | Fr.0.03550 | Fr.532.50 |
25,000 | Fr.0.03368 | Fr.842.00 |
35,000 | Fr.0.03259 | Fr.1,140.65 |
50,000 | Fr.0.03153 | Fr.1,576.50 |
60,000 | Fr.0.03102 | Fr.1,861.20 |
120,000 | Fr.0.02927 | Fr.3,512.40 |
125,000 | Fr.0.02917 | Fr.3,646.25 |
Unit Price without VAT: | Fr.0.17000 |
---|---|
Unit Price with VAT: | Fr.0.18377 |