ERJ-0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB6D8203V

DigiKey Part Number
P21351TR-ND - Tape & Reel (TR)
P21351CT-ND - Cut Tape (CT)
P21351DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB6D8203V
Description
RES SMD 820K OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
820 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB6D8203V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.13000Fr.0.13
10Fr.0.07800Fr.0.78
25Fr.0.06640Fr.1.66
50Fr.0.05820Fr.2.91
100Fr.0.05150Fr.5.15
250Fr.0.04408Fr.11.02
500Fr.0.03942Fr.19.71
1,000Fr.0.03547Fr.35.47
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.02899Fr.144.95
10,000Fr.0.02664Fr.266.40
15,000Fr.0.02543Fr.381.45
25,000Fr.0.02407Fr.601.75
35,000Fr.0.02325Fr.813.75
50,000Fr.0.02245Fr.1,122.50
60,000Fr.0.02207Fr.1,324.20
120,000Fr.0.02076Fr.2,491.20
125,000Fr.0.02069Fr.2,586.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.13000
Unit Price with VAT:Fr.0.14053