
ERJ-PB6D9760V | |
|---|---|
DigiKey Part Number | P21018TR-ND - Tape & Reel (TR) P21018CT-ND - Cut Tape (CT) P21018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6D9760V |
Description | RES SMD 976 OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 976 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6D9760V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.02511 | Fr.125.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.13000 | Fr.0.13 |
| 10 | Fr.0.08000 | Fr.0.80 |
| 25 | Fr.0.06760 | Fr.1.69 |
| 50 | Fr.0.05940 | Fr.2.97 |
| 100 | Fr.0.05260 | Fr.5.26 |
| 250 | Fr.0.04496 | Fr.11.24 |
| 500 | Fr.0.04022 | Fr.20.11 |
| 1,000 | Fr.0.03618 | Fr.36.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.09500 | Fr.0.95 |
| 25 | Fr.0.07600 | Fr.1.90 |
| 50 | Fr.0.06440 | Fr.3.22 |
| 100 | Fr.0.05500 | Fr.5.50 |
| 250 | Fr.0.04488 | Fr.11.22 |
| 500 | Fr.0.03868 | Fr.19.34 |
| 1,000 | Fr.0.03354 | Fr.33.54 |
| Unit Price without VAT: | Fr.0.13000 |
|---|---|
| Unit Price with VAT: | Fr.0.14053 |

