
| SMM30-15-4-MUB | |
|---|---|
| DigiKey Part Number | 179-SMM30-15-4-MUB-ND | 
| Manufacturer | |
| Manufacturer Product Number | SMM30-15-4-MUB | 
| Description | AC/DC WALL MOUNT ADAPTER 15V 30W | 
| Customer Reference | |
| Detailed Description | 15V 30 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SMM30-15-4-MUB Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Bel Power Solutions | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Region Utilized | International | |
| Form | Wall Mount (Class II) | |
| Input Type | Multi-Blade (Included) | |
| Voltage - Input | 90 ~ 264 VAC | |
| Voltage - Output | 15V | |
| Current - Output (Max) | 2A | |
| Power (Watts) | 30 W | |
| No Load Power Consumption | 100mW (Max) | |
| Polarization | - | |
| Applications | Medical | |
| Efficiency | Level VI | |
| Operating Temperature | 0°C ~ 40°C | |
| Output Connector | USB Micro | |
| Cord Length | 47.2" (1.20m) | |
| Input Connector | Multi-Blade (Included) | |
| Size / Dimension | 2.90" L x 1.69" W x 1.28" H (73.6mm x 42.8mm x 32.5mm) | |
| Approval Agency | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | |
| Standard Number | C22.2 No. 60601-1; 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3 | |
| Weight | 0.441 lb (200.03 g) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland