
| SFH 4205-Z | |
|---|---|
| DigiKey Part Number | 475-SFH4205-ZTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SFH 4205-Z | 
| Description | EMITTER IR 950NM 100MA SMD | 
| Customer Reference | |
| Detailed Description | Infrared (IR) Emitter 950nm 1.5V 100mA 4mW/sr @ 100mA 120° 2-SMD, Boomerang | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | ams-OSRAM USA INC. | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Type | Infrared (IR) | |
| Current - DC Forward (If) (Max) | 100mA | |
| Radiant Intensity (Ie) Min @ If | 4mW/sr @ 100mA | |
| Wavelength | 950nm | |
| Voltage - Forward (Vf) (Typ) | 1.5V | |
| Viewing Angle | 120° | |
| Orientation | Side View | |
| Operating Temperature | -40°C ~ 100°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 2-SMD, Boomerang | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland