
ERJ-PA3F4532V | |
|---|---|
DigiKey Part Number | 10-ERJ-PA3F4532VTR-ND - Tape & Reel (TR) 10-ERJ-PA3F4532VCT-ND - Cut Tape (CT) 10-ERJ-PA3F4532VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3F4532V |
Description | RES SMD 45.3K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45.3 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3F4532V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.11000 | Fr.0.11 |
| 10 | Fr.0.05400 | Fr.0.54 |
| 25 | Fr.0.04240 | Fr.1.06 |
| 50 | Fr.0.03560 | Fr.1.78 |
| 100 | Fr.0.03020 | Fr.3.02 |
| 250 | Fr.0.02480 | Fr.6.20 |
| 500 | Fr.0.02170 | Fr.10.85 |
| 1,000 | Fr.0.01923 | Fr.19.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.01634 | Fr.81.70 |
| 10,000 | Fr.0.01498 | Fr.149.80 |
| 15,000 | Fr.0.01388 | Fr.208.20 |
| 25,000 | Fr.0.01271 | Fr.317.75 |
| 35,000 | Fr.0.01224 | Fr.428.40 |
| 50,000 | Fr.0.01177 | Fr.588.50 |
| 60,000 | Fr.0.01175 | Fr.705.00 |
| 120,000 | Fr.0.01167 | Fr.1,400.40 |
| 125,000 | Fr.0.01167 | Fr.1,458.75 |
| Unit Price without VAT: | Fr.0.11000 |
|---|---|
| Unit Price with VAT: | Fr.0.11891 |

