
ERJ-U01F18R0C | |
---|---|
DigiKey Part Number | 10-ERJ-U01F18R0CTR-ND - Tape & Reel (TR) 10-ERJ-U01F18R0CCT-ND - Cut Tape (CT) 10-ERJ-U01F18R0CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01F18R0C |
Description | RES 18 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01F18R0C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.20000 | Fr.0.20 |
10 | Fr.0.10500 | Fr.1.05 |
25 | Fr.0.08400 | Fr.2.10 |
50 | Fr.0.07240 | Fr.3.62 |
100 | Fr.0.06310 | Fr.6.31 |
250 | Fr.0.05368 | Fr.13.42 |
500 | Fr.0.04830 | Fr.24.15 |
1,000 | Fr.0.04402 | Fr.44.02 |
5,000 | Fr.0.03716 | Fr.185.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | Fr.0.03487 | Fr.523.05 |
30,000 | Fr.0.03345 | Fr.1,003.50 |
45,000 | Fr.0.03275 | Fr.1,473.75 |
75,000 | Fr.0.03200 | Fr.2,400.00 |
105,000 | Fr.0.03157 | Fr.3,314.85 |
150,000 | Fr.0.03117 | Fr.4,675.50 |
180,000 | Fr.0.03098 | Fr.5,576.40 |
Unit Price without VAT: | Fr.0.20000 |
---|---|
Unit Price with VAT: | Fr.0.21620 |