
ERJ-U01J241C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01J241CTR-ND - Tape & Reel (TR) 10-ERJ-U01J241CCT-ND - Cut Tape (CT) 10-ERJ-U01J241CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01J241C |
Description | RES 240 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01J241C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.08900 | Fr.0.89 |
| 25 | Fr.0.07080 | Fr.1.77 |
| 50 | Fr.0.06040 | Fr.3.02 |
| 100 | Fr.0.05220 | Fr.5.22 |
| 250 | Fr.0.04400 | Fr.11.00 |
| 500 | Fr.0.03930 | Fr.19.65 |
| 1,000 | Fr.0.03556 | Fr.35.56 |
| 5,000 | Fr.0.02961 | Fr.148.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.02757 | Fr.413.55 |
| 30,000 | Fr.0.02634 | Fr.790.20 |
| 45,000 | Fr.0.02574 | Fr.1,158.30 |
| 75,000 | Fr.0.02509 | Fr.1,881.75 |
| 105,000 | Fr.0.02471 | Fr.2,594.55 |
| 150,000 | Fr.0.02436 | Fr.3,654.00 |
| 180,000 | Fr.0.02420 | Fr.4,356.00 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |

