
ERJ-U02J225X | |
---|---|
DigiKey Part Number | 10-ERJ-U02J225XTR-ND - Tape & Reel (TR) 10-ERJ-U02J225XCT-ND - Cut Tape (CT) 10-ERJ-U02J225XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02J225X |
Description | RES 2.2M OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02J225X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | -400/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.03800 | Fr.0.38 |
25 | Fr.0.02880 | Fr.0.72 |
50 | Fr.0.02380 | Fr.1.19 |
100 | Fr.0.01990 | Fr.1.99 |
250 | Fr.0.01600 | Fr.4.00 |
500 | Fr.0.01376 | Fr.6.88 |
1,000 | Fr.0.01199 | Fr.11.99 |
5,000 | Fr.0.00919 | Fr.45.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.00855 | Fr.85.50 |
20,000 | Fr.0.00789 | Fr.157.80 |
30,000 | Fr.0.00757 | Fr.227.10 |
50,000 | Fr.0.00722 | Fr.361.00 |
70,000 | Fr.0.00702 | Fr.491.40 |
100,000 | Fr.0.00684 | Fr.684.00 |
120,000 | Fr.0.00675 | Fr.810.00 |
240,000 | Fr.0.00646 | Fr.1,550.40 |
250,000 | Fr.0.00644 | Fr.1,610.00 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |