ERA 0402 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U02J105X

DigiKey Part Number
10-ERJ-U02J105XTR-ND - Tape & Reel (TR)
10-ERJ-U02J105XCT-ND - Cut Tape (CT)
10-ERJ-U02J105XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U02J105X
Description
RES 1M OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 MOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U02J105X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
-400/ +150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,584
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03800Fr.0.38
25Fr.0.02880Fr.0.72
50Fr.0.02380Fr.1.19
100Fr.0.01990Fr.1.99
250Fr.0.01600Fr.4.00
500Fr.0.01376Fr.6.88
1,000Fr.0.01199Fr.11.99
5,000Fr.0.00919Fr.45.95
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00693Fr.69.30
20,000Fr.0.00685Fr.137.00
30,000Fr.0.00682Fr.204.60
50,000Fr.0.00677Fr.338.50
70,000Fr.0.00674Fr.471.80
100,000Fr.0.00672Fr.672.00
120,000Fr.0.00671Fr.805.20
240,000Fr.0.00646Fr.1,550.40
250,000Fr.0.00644Fr.1,610.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648