
ERJ-U02J2R2X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02J2R2XTR-ND - Tape & Reel (TR) 10-ERJ-U02J2R2XCT-ND - Cut Tape (CT) 10-ERJ-U02J2R2XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02J2R2X |
Description | RES 2.2 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02J2R2X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03800 | Fr.0.38 |
| 25 | Fr.0.02880 | Fr.0.72 |
| 50 | Fr.0.02380 | Fr.1.19 |
| 100 | Fr.0.01860 | Fr.1.86 |
| 250 | Fr.0.01436 | Fr.3.59 |
| 500 | Fr.0.01308 | Fr.6.54 |
| 1,000 | Fr.0.01201 | Fr.12.01 |
| 5,000 | Fr.0.00920 | Fr.46.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00892 | Fr.89.20 |
| 20,000 | Fr.0.00770 | Fr.154.00 |
| 30,000 | Fr.0.00724 | Fr.217.20 |
| 50,000 | Fr.0.00677 | Fr.338.50 |
| 70,000 | Fr.0.00674 | Fr.471.80 |
| 100,000 | Fr.0.00672 | Fr.672.00 |
| 120,000 | Fr.0.00671 | Fr.805.20 |
| 240,000 | Fr.0.00646 | Fr.1,550.40 |
| 250,000 | Fr.0.00644 | Fr.1,610.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

