ERA 0402 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U02F1203X

DigiKey Part Number
10-ERJ-U02F1203XTR-ND - Tape & Reel (TR)
10-ERJ-U02F1203XCT-ND - Cut Tape (CT)
10-ERJ-U02F1203XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U02F1203X
Description
RES 120K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U02F1203X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37,167
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
10Fr.0.04500Fr.0.45
25Fr.0.03480Fr.0.87
50Fr.0.02900Fr.1.45
100Fr.0.02140Fr.2.14
250Fr.0.01792Fr.4.48
500Fr.0.01652Fr.8.26
1,000Fr.0.01504Fr.15.04
5,000Fr.0.01175Fr.58.75
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00948Fr.94.80
20,000Fr.0.00896Fr.179.20
30,000Fr.0.00891Fr.267.30
50,000Fr.0.00844Fr.422.00
70,000Fr.0.00841Fr.588.70
100,000Fr.0.00838Fr.838.00
120,000Fr.0.00836Fr.1,003.20
240,000Fr.0.00831Fr.1,994.40
250,000Fr.0.00831Fr.2,077.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810