CC06FA1A-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: Fr.0.08000
Datasheet

Similar


Bourns Inc.
In Stock: 4,764
Unit Price: Fr.0.84000
Datasheet
TR-0603HV_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TR-0603HV_Series

CC06FA1A-TR

DigiKey Part Number
283-CC06FA1A-TR-ND - Tape & Reel (TR)
283-CC06FA1A-TRCT-ND - Cut Tape (CT)
283-CC06FA1A-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC06FA1A-TR
Description
FUSE BOARD MOUNT 1A 63VDC 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
63 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.007
Approval Agency
UR
Color
-
Size / Dimension
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm)
DC Cold Resistance
0.15 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.29000Fr.0.29
5Fr.0.23800Fr.1.19
10Fr.0.22000Fr.2.20
50Fr.0.18220Fr.9.11
100Fr.0.16820Fr.16.82
250Fr.0.15116Fr.37.79
500Fr.0.13948Fr.69.74
1,000Fr.0.12863Fr.128.63
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.10645Fr.532.25
10,000Fr.0.09803Fr.980.30
15,000Fr.0.09340Fr.1,401.00
25,000Fr.0.08783Fr.2,195.75
35,000Fr.0.08490Fr.2,971.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.29000
Unit Price with VAT:Fr.0.31349