
ERJ-U03F5602V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03F5602VTR-ND - Tape & Reel (TR) 10-ERJ-U03F5602VCT-ND - Cut Tape (CT) 10-ERJ-U03F5602VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03F5602V |
Description | RES 56K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03F5602V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.01492 | Fr.74.60 |
| 10,000 | Fr.0.01371 | Fr.137.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.11000 | Fr.0.11 |
| 10 | Fr.0.05400 | Fr.0.54 |
| 25 | Fr.0.04200 | Fr.1.05 |
| 50 | Fr.0.03500 | Fr.1.75 |
| 100 | Fr.0.02970 | Fr.2.97 |
| 250 | Fr.0.02432 | Fr.6.08 |
| 500 | Fr.0.02124 | Fr.10.62 |
| 1,000 | Fr.0.01880 | Fr.18.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.11000 | Fr.0.11 |
| 10 | Fr.0.05400 | Fr.0.54 |
| 50 | Fr.0.03520 | Fr.1.76 |
| 100 | Fr.0.02990 | Fr.2.99 |
| 500 | Fr.0.02118 | Fr.10.59 |
| 1,000 | Fr.0.01859 | Fr.18.59 |
| Unit Price without VAT: | Fr.0.11000 |
|---|---|
| Unit Price with VAT: | Fr.0.11891 |

