
ERJ-U03J102V | |
---|---|
DigiKey Part Number | 10-ERJ-U03J102VTR-ND - Tape & Reel (TR) 10-ERJ-U03J102VCT-ND - Cut Tape (CT) 10-ERJ-U03J102VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03J102V |
Description | RES 1K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03J102V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.09000 | Fr.0.09 |
10 | Fr.0.04200 | Fr.0.42 |
25 | Fr.0.03200 | Fr.0.80 |
50 | Fr.0.02640 | Fr.1.32 |
100 | Fr.0.02220 | Fr.2.22 |
250 | Fr.0.01788 | Fr.4.47 |
500 | Fr.0.01546 | Fr.7.73 |
1,000 | Fr.0.01354 | Fr.13.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.01069 | Fr.53.45 |
10,000 | Fr.0.00948 | Fr.94.80 |
15,000 | Fr.0.00900 | Fr.135.00 |
25,000 | Fr.0.00851 | Fr.212.75 |
35,000 | Fr.0.00848 | Fr.296.80 |
50,000 | Fr.0.00834 | Fr.417.00 |
60,000 | Fr.0.00822 | Fr.493.20 |
120,000 | Fr.0.00782 | Fr.938.40 |
125,000 | Fr.0.00780 | Fr.975.00 |
Unit Price without VAT: | Fr.0.09000 |
---|---|
Unit Price with VAT: | Fr.0.09729 |