ERJ-U03F2204V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U03J182V

DigiKey Part Number
10-ERJ-U03J182VTR-ND - Tape & Reel (TR)
10-ERJ-U03J182VCT-ND - Cut Tape (CT)
10-ERJ-U03J182VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U03J182V
Description
RES 1.8K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U03J182V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,790
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.09000Fr.0.09
10Fr.0.04200Fr.0.42
25Fr.0.03200Fr.0.80
50Fr.0.02660Fr.1.33
100Fr.0.02220Fr.2.22
250Fr.0.01796Fr.4.49
500Fr.0.01552Fr.7.76
1,000Fr.0.01358Fr.13.58
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.01073Fr.53.65
10,000Fr.0.00983Fr.98.30
15,000Fr.0.00939Fr.140.85
25,000Fr.0.00891Fr.222.75
35,000Fr.0.00863Fr.302.05
50,000Fr.0.00838Fr.419.00
60,000Fr.0.00826Fr.495.60
120,000Fr.0.00786Fr.943.20
125,000Fr.0.00784Fr.980.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.09000
Unit Price with VAT:Fr.0.09729