
| ERJ-U03F68R0V | |
|---|---|
| DigiKey Part Number | 10-ERJ-U03F68R0VTR-ND - Tape & Reel (TR) 10-ERJ-U03F68R0VCT-ND - Cut Tape (CT) 10-ERJ-U03F68R0VDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ERJ-U03F68R0V | 
| Description | RES 68 OHM 1% 1/10W 0603 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 68 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ERJ-U03F68R0V Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.11000 | Fr.0.11 | 
| 10 | Fr.0.05300 | Fr.0.53 | 
| 25 | Fr.0.04080 | Fr.1.02 | 
| 50 | Fr.0.03440 | Fr.1.72 | 
| 100 | Fr.0.02890 | Fr.2.89 | 
| 250 | Fr.0.02384 | Fr.5.96 | 
| 500 | Fr.0.02082 | Fr.10.41 | 
| 1,000 | Fr.0.01843 | Fr.18.43 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.01634 | Fr.81.70 | 
| Unit Price without VAT: | Fr.0.11000 | 
|---|---|
| Unit Price with VAT: | Fr.0.11891 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland