ERJ-0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U08F8203V

DigiKey Part Number
10-ERJ-U08F8203VTR-ND - Tape & Reel (TR)
10-ERJ-U08F8203VCT-ND - Cut Tape (CT)
10-ERJ-U08F8203VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U08F8203V
Description
RES 820K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
820 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U08F8203V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,900
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.16000Fr.0.16
10Fr.0.08200Fr.0.82
25Fr.0.06520Fr.1.63
50Fr.0.05560Fr.2.78
100Fr.0.04810Fr.4.81
250Fr.0.04040Fr.10.10
500Fr.0.03596Fr.17.98
1,000Fr.0.03245Fr.32.45
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.02738Fr.136.90
10,000Fr.0.02572Fr.257.20
15,000Fr.0.02491Fr.373.65
25,000Fr.0.02403Fr.600.75
35,000Fr.0.02353Fr.823.55
50,000Fr.0.02305Fr.1,152.50
60,000Fr.0.02283Fr.1,369.80
120,000Fr.0.02209Fr.2,650.80
125,000Fr.0.02206Fr.2,757.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.16000
Unit Price with VAT:Fr.0.17296