
ERJ-U06F1R80V | |
|---|---|
DigiKey Part Number  | 10-ERJ-U06F1R80VTR-ND - Tape & Reel (TR) 10-ERJ-U06F1R80VCT-ND - Cut Tape (CT) 10-ERJ-U06F1R80VDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ERJ-U06F1R80V  | 
Description  | RES 1.8 OHM 1% 1/8W 0805  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 1.8 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ERJ-U06F1R80V Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200  | |
Temperature Coefficient  | -100/ +600ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.028" (0.70mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.12000 | Fr.0.12 | 
| 10 | Fr.0.06000 | Fr.0.60 | 
| 25 | Fr.0.04680 | Fr.1.17 | 
| 50 | Fr.0.03940 | Fr.1.97 | 
| 100 | Fr.0.03350 | Fr.3.35 | 
| 250 | Fr.0.02760 | Fr.6.90 | 
| 500 | Fr.0.02428 | Fr.12.14 | 
| 1,000 | Fr.0.02160 | Fr.21.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.01765 | Fr.88.25 | 
| 10,000 | Fr.0.01639 | Fr.163.90 | 
| 15,000 | Fr.0.01578 | Fr.236.70 | 
| 25,000 | Fr.0.01512 | Fr.378.00 | 
| 35,000 | Fr.0.01474 | Fr.515.90 | 
| 50,000 | Fr.0.01438 | Fr.719.00 | 
| 60,000 | Fr.0.01421 | Fr.852.60 | 
| 120,000 | Fr.0.01366 | Fr.1,639.20 | 
| 125,000 | Fr.0.01363 | Fr.1,703.75 | 
| Unit Price without VAT: | Fr.0.12000 | 
|---|---|
| Unit Price with VAT: | Fr.0.12972 | 

