0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U06F2491V

DigiKey Part Number
10-ERJ-U06F2491VTR-ND - Tape & Reel (TR)
10-ERJ-U06F2491VCT-ND - Cut Tape (CT)
10-ERJ-U06F2491VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U06F2491V
Description
RES 2.49K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.49 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U06F2491V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,470
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.12000Fr.0.12
10Fr.0.06000Fr.0.60
25Fr.0.04680Fr.1.17
50Fr.0.03920Fr.1.96
100Fr.0.03340Fr.3.34
250Fr.0.02756Fr.6.89
500Fr.0.02420Fr.12.10
1,000Fr.0.02154Fr.21.54
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.01765Fr.88.25
10,000Fr.0.01539Fr.153.90
15,000Fr.0.01489Fr.223.35
25,000Fr.0.01438Fr.359.50
35,000Fr.0.01391Fr.486.85
50,000Fr.0.01344Fr.672.00
60,000Fr.0.01341Fr.804.60
120,000Fr.0.01333Fr.1,599.60
125,000Fr.0.01332Fr.1,665.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.12000
Unit Price with VAT:Fr.0.12972