
ERJ-U06F4703V | |
|---|---|
DigiKey Part Number | 10-ERJ-U06F4703VTR-ND - Tape & Reel (TR) 10-ERJ-U06F4703VCT-ND - Cut Tape (CT) 10-ERJ-U06F4703VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06F4703V |
Description | RES 470K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06F4703V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.12000 | Fr.0.12 |
| 10 | Fr.0.06000 | Fr.0.60 |
| 25 | Fr.0.04680 | Fr.1.17 |
| 50 | Fr.0.03920 | Fr.1.96 |
| 100 | Fr.0.03340 | Fr.3.34 |
| 250 | Fr.0.02756 | Fr.6.89 |
| 500 | Fr.0.02420 | Fr.12.10 |
| 1,000 | Fr.0.02154 | Fr.21.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.01765 | Fr.88.25 |
| 10,000 | Fr.0.01639 | Fr.163.90 |
| 15,000 | Fr.0.01578 | Fr.236.70 |
| 25,000 | Fr.0.01438 | Fr.359.50 |
| 35,000 | Fr.0.01391 | Fr.486.85 |
| 50,000 | Fr.0.01344 | Fr.672.00 |
| 60,000 | Fr.0.01341 | Fr.804.60 |
| 120,000 | Fr.0.01333 | Fr.1,599.60 |
| 125,000 | Fr.0.01332 | Fr.1,665.00 |
| Unit Price without VAT: | Fr.0.12000 |
|---|---|
| Unit Price with VAT: | Fr.0.12972 |

