0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U06F5600V

DigiKey Part Number
10-ERJ-U06F5600VTR-ND - Tape & Reel (TR)
10-ERJ-U06F5600VCT-ND - Cut Tape (CT)
10-ERJ-U06F5600VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U06F5600V
Description
RES 560 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U06F5600V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,390
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.12000Fr.0.12
10Fr.0.06000Fr.0.60
25Fr.0.04680Fr.1.17
50Fr.0.03940Fr.1.97
100Fr.0.03340Fr.3.34
250Fr.0.02760Fr.6.90
500Fr.0.02428Fr.12.14
1,000Fr.0.02160Fr.21.60
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.01860Fr.93.00
10,000Fr.0.01650Fr.165.00
15,000Fr.0.01578Fr.236.70
25,000Fr.0.01438Fr.359.50
35,000Fr.0.01391Fr.486.85
50,000Fr.0.01344Fr.672.00
60,000Fr.0.01341Fr.804.60
120,000Fr.0.01333Fr.1,599.60
125,000Fr.0.01332Fr.1,665.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.12000
Unit Price with VAT:Fr.0.12972