
ERJ-U06J390V | |
|---|---|
DigiKey Part Number | 10-ERJ-U06J390VTR-ND - Tape & Reel (TR) 10-ERJ-U06J390VCT-ND - Cut Tape (CT) 10-ERJ-U06J390VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06J390V |
Description | RES 39 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06J390V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.04700 | Fr.0.47 |
| 25 | Fr.0.03600 | Fr.0.90 |
| 50 | Fr.0.03020 | Fr.1.51 |
| 100 | Fr.0.02550 | Fr.2.55 |
| 250 | Fr.0.02072 | Fr.5.18 |
| 500 | Fr.0.01802 | Fr.9.01 |
| 1,000 | Fr.0.01586 | Fr.15.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.01269 | Fr.63.45 |
| 10,000 | Fr.0.01168 | Fr.116.80 |
| 15,000 | Fr.0.01118 | Fr.167.70 |
| 25,000 | Fr.0.01065 | Fr.266.25 |
| 35,000 | Fr.0.01034 | Fr.361.90 |
| 50,000 | Fr.0.01005 | Fr.502.50 |
| 60,000 | Fr.0.00992 | Fr.595.20 |
| 120,000 | Fr.0.00947 | Fr.1,136.40 |
| 125,000 | Fr.0.00945 | Fr.1,181.25 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |

