0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U06J684V

DigiKey Part Number
10-ERJ-U06J684VTR-ND - Tape & Reel (TR)
10-ERJ-U06J684VCT-ND - Cut Tape (CT)
10-ERJ-U06J684VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U06J684V
Description
RES 680K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U06J684V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
10Fr.0.04700Fr.0.47
25Fr.0.03600Fr.0.90
50Fr.0.03020Fr.1.51
100Fr.0.02550Fr.2.55
250Fr.0.02072Fr.5.18
500Fr.0.01802Fr.9.01
1,000Fr.0.01586Fr.15.86
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.01269Fr.63.45
10,000Fr.0.01168Fr.116.80
15,000Fr.0.01118Fr.167.70
25,000Fr.0.01065Fr.266.25
35,000Fr.0.01034Fr.361.90
50,000Fr.0.01005Fr.502.50
60,000Fr.0.00992Fr.595.20
120,000Fr.0.00947Fr.1,136.40
125,000Fr.0.00945Fr.1,181.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810