ERJ-U0X_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U0XF1692Y

DigiKey Part Number
10-ERJ-U0XF1692YTR-ND - Tape & Reel (TR)
10-ERJ-U0XF1692YCT-ND - Cut Tape (CT)
10-ERJ-U0XF1692YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U0XF1692Y
Description
RES 16.9K OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16.9 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U0XF1692Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.26000Fr.0.26
10Fr.0.13800Fr.1.38
25Fr.0.11200Fr.2.80
50Fr.0.09740Fr.4.87
100Fr.0.08580Fr.8.58
250Fr.0.07412Fr.18.53
500Fr.0.06738Fr.33.69
1,000Fr.0.06202Fr.62.02
5,000Fr.0.05345Fr.267.25
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000Fr.0.04994Fr.998.80
40,000Fr.0.04832Fr.1,932.80
60,000Fr.0.04753Fr.2,851.80
100,000Fr.0.04668Fr.4,668.00
140,000Fr.0.04619Fr.6,466.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.26000
Unit Price with VAT:Fr.0.28106