
ERJ-U08F8203V | |
|---|---|
DigiKey Part Number | 10-ERJ-U08F8203VTR-ND - Tape & Reel (TR) 10-ERJ-U08F8203VCT-ND - Cut Tape (CT) 10-ERJ-U08F8203VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U08F8203V |
Description | RES 820K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U08F8203V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.16000 | Fr.0.16 |
| 10 | Fr.0.08200 | Fr.0.82 |
| 25 | Fr.0.06520 | Fr.1.63 |
| 50 | Fr.0.05560 | Fr.2.78 |
| 100 | Fr.0.04810 | Fr.4.81 |
| 250 | Fr.0.04040 | Fr.10.10 |
| 500 | Fr.0.03596 | Fr.17.98 |
| 1,000 | Fr.0.03245 | Fr.32.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.02738 | Fr.136.90 |
| 10,000 | Fr.0.02572 | Fr.257.20 |
| 15,000 | Fr.0.02491 | Fr.373.65 |
| 25,000 | Fr.0.02403 | Fr.600.75 |
| 35,000 | Fr.0.02353 | Fr.823.55 |
| 50,000 | Fr.0.02305 | Fr.1,152.50 |
| 60,000 | Fr.0.02283 | Fr.1,369.80 |
| 120,000 | Fr.0.02209 | Fr.2,650.80 |
| 125,000 | Fr.0.02206 | Fr.2,757.50 |
| Unit Price without VAT: | Fr.0.16000 |
|---|---|
| Unit Price with VAT: | Fr.0.17296 |

