
ERJ-U08F3901V | |
---|---|
DigiKey Part Number | 10-ERJ-U08F3901VTR-ND - Tape & Reel (TR) 10-ERJ-U08F3901VCT-ND - Cut Tape (CT) 10-ERJ-U08F3901VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U08F3901V |
Description | RES 3.9K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U08F3901V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.16000 | Fr.0.16 |
10 | Fr.0.08200 | Fr.0.82 |
25 | Fr.0.06520 | Fr.1.63 |
50 | Fr.0.05560 | Fr.2.78 |
100 | Fr.0.04580 | Fr.4.58 |
250 | Fr.0.03980 | Fr.9.95 |
500 | Fr.0.03596 | Fr.17.98 |
1,000 | Fr.0.03245 | Fr.32.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.02738 | Fr.136.90 |
10,000 | Fr.0.02380 | Fr.238.00 |
15,000 | Fr.0.02327 | Fr.349.05 |
25,000 | Fr.0.02272 | Fr.568.00 |
35,000 | Fr.0.02264 | Fr.792.40 |
50,000 | Fr.0.02256 | Fr.1,128.00 |
60,000 | Fr.0.02252 | Fr.1,351.20 |
120,000 | Fr.0.02209 | Fr.2,650.80 |
125,000 | Fr.0.02206 | Fr.2,757.50 |
Unit Price without VAT: | Fr.0.16000 |
---|---|
Unit Price with VAT: | Fr.0.17296 |