
ERJ-U08J562V | |
|---|---|
DigiKey Part Number | 10-ERJ-U08J562VTR-ND - Tape & Reel (TR) 10-ERJ-U08J562VCT-ND - Cut Tape (CT) 10-ERJ-U08J562VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U08J562V |
Description | RES 5.6K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U08J562V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.13000 | Fr.0.13 |
| 10 | Fr.0.06300 | Fr.0.63 |
| 25 | Fr.0.04920 | Fr.1.23 |
| 50 | Fr.0.04160 | Fr.2.08 |
| 100 | Fr.0.03550 | Fr.3.55 |
| 250 | Fr.0.02936 | Fr.7.34 |
| 500 | Fr.0.02586 | Fr.12.93 |
| 1,000 | Fr.0.02306 | Fr.23.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.01899 | Fr.94.95 |
| 10,000 | Fr.0.01768 | Fr.176.80 |
| 15,000 | Fr.0.01703 | Fr.255.45 |
| 25,000 | Fr.0.01634 | Fr.408.50 |
| 35,000 | Fr.0.01594 | Fr.557.90 |
| 50,000 | Fr.0.01556 | Fr.778.00 |
| 60,000 | Fr.0.01539 | Fr.923.40 |
| 120,000 | Fr.0.01481 | Fr.1,777.20 |
| 125,000 | Fr.0.01478 | Fr.1,847.50 |
| Unit Price without VAT: | Fr.0.13000 |
|---|---|
| Unit Price with VAT: | Fr.0.14053 |

