
| ERJ-U08J683V | |
|---|---|
| DigiKey Part Number | 10-ERJ-U08J683VTR-ND - Tape & Reel (TR) 10-ERJ-U08J683VCT-ND - Cut Tape (CT) 10-ERJ-U08J683VDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ERJ-U08J683V | 
| Description | RES 68K OHM 5% 1/4W 1206 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 68 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ERJ-U08J683V Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200 | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.13000 | Fr.0.13 | 
| 10 | Fr.0.06300 | Fr.0.63 | 
| 25 | Fr.0.04920 | Fr.1.23 | 
| 50 | Fr.0.04160 | Fr.2.08 | 
| 100 | Fr.0.03550 | Fr.3.55 | 
| 250 | Fr.0.02936 | Fr.7.34 | 
| 500 | Fr.0.02586 | Fr.12.93 | 
| 1,000 | Fr.0.02306 | Fr.23.06 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.01899 | Fr.94.95 | 
| 10,000 | Fr.0.01768 | Fr.176.80 | 
| 15,000 | Fr.0.01703 | Fr.255.45 | 
| 25,000 | Fr.0.01634 | Fr.408.50 | 
| 35,000 | Fr.0.01594 | Fr.557.90 | 
| 50,000 | Fr.0.01556 | Fr.778.00 | 
| 60,000 | Fr.0.01539 | Fr.923.40 | 
| 120,000 | Fr.0.01481 | Fr.1,777.20 | 
| 125,000 | Fr.0.01478 | Fr.1,847.50 | 
| Unit Price without VAT: | Fr.0.13000 | 
|---|---|
| Unit Price with VAT: | Fr.0.14053 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland