Parametric Equivalent

ERJ-U1DD4121U | |
|---|---|
DigiKey Part Number  | ERJ-U1DD4121U-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | ERJ-U1DD4121U  | 
Description  | RES 4.12K OHM 0.5% 3/4W 2010  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 4.12 kOhms ±0.5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ERJ-U1DD4121U Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 2010 (5025 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.197" L x 0.098" W (5.00mm x 2.50mm)  | |
Height - Seated (Max)  | 0.028" (0.70mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.12831 | Fr.641.55 | 
| Unit Price without VAT: | Fr.0.12831 | 
|---|---|
| Unit Price with VAT: | Fr.0.13870 | 

