
ERJ-U1T0R00U | |
|---|---|
DigiKey Part Number | 10-ERJ-U1T0R00UTR-ND - Tape & Reel (TR) 10-ERJ-U1T0R00UCT-ND - Cut Tape (CT) 10-ERJ-U1T0R00UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U1T0R00U |
Description | RES 0 OHM JUMPER - 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U1T0R00U Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 2512 (6332 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.30000 | Fr.0.30 |
| 10 | Fr.0.17000 | Fr.1.70 |
| 25 | Fr.0.13920 | Fr.3.48 |
| 50 | Fr.0.12180 | Fr.6.09 |
| 100 | Fr.0.10810 | Fr.10.81 |
| 250 | Fr.0.09424 | Fr.23.56 |
| 500 | Fr.0.08624 | Fr.43.12 |
| 1,000 | Fr.0.07987 | Fr.79.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.06812 | Fr.272.48 |
| 8,000 | Fr.0.06504 | Fr.520.32 |
| 12,000 | Fr.0.06354 | Fr.762.48 |
| 20,000 | Fr.0.06192 | Fr.1,238.40 |
| 28,000 | Fr.0.06098 | Fr.1,707.44 |
| 40,000 | Fr.0.06010 | Fr.2,404.00 |
| Unit Price without VAT: | Fr.0.30000 |
|---|---|
| Unit Price with VAT: | Fr.0.32430 |

