ERJ-U6R_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U6RD3900V

DigiKey Part Number
10-ERJ-U6RD3900VTR-ND - Tape & Reel (TR)
10-ERJ-U6RD3900VCT-ND - Cut Tape (CT)
10-ERJ-U6RD3900VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U6RD3900V
Description
RES 390 OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
390 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U6RD3900V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,692
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.18000Fr.0.18
10Fr.0.09700Fr.0.97
25Fr.0.07760Fr.1.94
50Fr.0.06640Fr.3.32
100Fr.0.04760Fr.4.76
250Fr.0.04280Fr.10.70
500Fr.0.04078Fr.20.39
1,000Fr.0.03975Fr.39.75
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.03452Fr.172.60
10,000Fr.0.03210Fr.321.00
15,000Fr.0.02995Fr.449.25
25,000Fr.0.02604Fr.651.00
35,000Fr.0.02596Fr.908.60
50,000Fr.0.02587Fr.1,293.50
60,000Fr.0.02583Fr.1,549.80
120,000Fr.0.02568Fr.3,081.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18000
Unit Price with VAT:Fr.0.19458