ERJ-0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U6SFR13V

DigiKey Part Number
P.13BJTR-ND - Tape & Reel (TR)
P.13BJCT-ND - Cut Tape (CT)
P.13BJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U6SFR13V
Description
RES 0.13 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
130 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U6SFR13V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,353
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.32000Fr.0.32
10Fr.0.17700Fr.1.77
25Fr.0.14600Fr.3.65
50Fr.0.12800Fr.6.40
100Fr.0.10580Fr.10.58
250Fr.0.09800Fr.24.50
500Fr.0.09140Fr.45.70
1,000Fr.0.08488Fr.84.88
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.07590Fr.379.50
10,000Fr.0.07051Fr.705.10
15,000Fr.0.06899Fr.1,034.85
25,000Fr.0.06744Fr.1,686.00
35,000Fr.0.06560Fr.2,296.00
50,000Fr.0.06378Fr.3,189.00
60,000Fr.0.06369Fr.3,821.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.32000
Unit Price with VAT:Fr.0.34592