ERJ-0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U6SJR13V

DigiKey Part Number
P.13BKTR-ND - Tape & Reel (TR)
P.13BKCT-ND - Cut Tape (CT)
P.13BKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U6SJR13V
Description
RES 0.13 OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
130 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U6SJR13V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,995
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.26000Fr.0.26
10Fr.0.13700Fr.1.37
25Fr.0.11160Fr.2.79
50Fr.0.09700Fr.4.85
100Fr.0.07960Fr.7.96
250Fr.0.07160Fr.17.90
500Fr.0.06708Fr.33.54
1,000Fr.0.06175Fr.61.75
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.05245Fr.262.25
10,000Fr.0.04805Fr.480.50
15,000Fr.0.04659Fr.698.85
25,000Fr.0.04512Fr.1,128.00
35,000Fr.0.04498Fr.1,574.30
50,000Fr.0.04485Fr.2,242.50
60,000Fr.0.04479Fr.2,687.40
120,000Fr.0.04453Fr.5,343.60
125,000Fr.0.04447Fr.5,558.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.26000
Unit Price with VAT:Fr.0.28106