ERJ-UP3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-UP3F4703V

DigiKey Part Number
10-ERJ-UP3F4703VTR-ND - Tape & Reel (TR)
10-ERJ-UP3F4703VCT-ND - Cut Tape (CT)
10-ERJ-UP3F4703VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-UP3F4703V
Description
RES 470K OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-UP3F4703V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 892
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.15000Fr.0.15
10Fr.0.07800Fr.0.78
25Fr.0.06120Fr.1.53
50Fr.0.05180Fr.2.59
100Fr.0.04230Fr.4.23
250Fr.0.03736Fr.9.34
500Fr.0.03316Fr.16.58
1,000Fr.0.02986Fr.29.86
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.02541Fr.127.05
10,000Fr.0.02348Fr.234.80
15,000Fr.0.02243Fr.336.45
25,000Fr.0.01939Fr.484.75
35,000Fr.0.01932Fr.676.20
50,000Fr.0.01925Fr.962.50
60,000Fr.0.01921Fr.1,152.60
120,000Fr.0.01910Fr.2,292.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.15000
Unit Price with VAT:Fr.0.16215