
ERJ-UP3J104V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP3J104VTR-ND - Tape & Reel (TR) 10-ERJ-UP3J104VCT-ND - Cut Tape (CT) 10-ERJ-UP3J104VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP3J104V |
Description | RES 100K OHM 5% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP3J104V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.12000 | Fr.0.12 |
| 10 | Fr.0.06100 | Fr.0.61 |
| 25 | Fr.0.04720 | Fr.1.18 |
| 50 | Fr.0.04000 | Fr.2.00 |
| 100 | Fr.0.03160 | Fr.3.16 |
| 250 | Fr.0.02616 | Fr.6.54 |
| 500 | Fr.0.02454 | Fr.12.27 |
| 1,000 | Fr.0.02184 | Fr.21.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.01765 | Fr.88.25 |
| 10,000 | Fr.0.01455 | Fr.145.50 |
| 15,000 | Fr.0.01363 | Fr.204.45 |
| 25,000 | Fr.0.01271 | Fr.317.75 |
| 35,000 | Fr.0.01224 | Fr.428.40 |
| 50,000 | Fr.0.01177 | Fr.588.50 |
| 60,000 | Fr.0.01175 | Fr.705.00 |
| 120,000 | Fr.0.01167 | Fr.1,400.40 |
| 125,000 | Fr.0.01167 | Fr.1,458.75 |
| Unit Price without VAT: | Fr.0.12000 |
|---|---|
| Unit Price with VAT: | Fr.0.12972 |

