
ERJ-UP3J911V | |
---|---|
DigiKey Part Number | 10-ERJ-UP3J911VTR-ND - Tape & Reel (TR) 10-ERJ-UP3J911VCT-ND - Cut Tape (CT) 10-ERJ-UP3J911VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP3J911V |
Description | RES 910 OHM 5% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 910 Ohms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP3J911V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.12000 | Fr.0.12 |
10 | Fr.0.06100 | Fr.0.61 |
25 | Fr.0.04720 | Fr.1.18 |
50 | Fr.0.04000 | Fr.2.00 |
100 | Fr.0.03340 | Fr.3.34 |
250 | Fr.0.02808 | Fr.7.02 |
500 | Fr.0.02470 | Fr.12.35 |
1,000 | Fr.0.02200 | Fr.22.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.01805 | Fr.90.25 |
10,000 | Fr.0.01582 | Fr.158.20 |
15,000 | Fr.0.01573 | Fr.235.95 |
25,000 | Fr.0.01354 | Fr.338.50 |
35,000 | Fr.0.01307 | Fr.457.45 |
50,000 | Fr.0.01261 | Fr.630.50 |
60,000 | Fr.0.01258 | Fr.754.80 |
120,000 | Fr.0.01250 | Fr.1,500.00 |
125,000 | Fr.0.01250 | Fr.1,562.50 |
Unit Price without VAT: | Fr.0.12000 |
---|---|
Unit Price with VAT: | Fr.0.12972 |